PDP SEO Portlet

SFH 314 FA

Phototransistor IR Chip Silicon 870nm 2-Pin T-1 3/4

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 314 FA
Secondary Manufacturer Part#: Q62702P1675
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Especially suitable for applications from 460 nm to 1080 nm (SFH 314) and of 880 nm (SFH 314 FA) High linearity 5 mm plastic Package

Technical Attributes

Find Similar Parts

Description Value
80
Matte Tin
5.1 mm
Domed
260
50 mA
200 nA
7 V
Through Hole
-40 to 100 °C
2T-1 3/4
870 nm
2
NPN
5.9 x 5.9 x 6.9 mm
Industrial
T-1 3/4
IR Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.1907
2000+
$0.17773
4000+
$0.17468
8000+
$0.17163
16000+
$0.16858